IRFS7434TRL7PP | Infineon Technologies
Infineon Technologies N channel HEXFET power MOSFET, 40 V, 362 A, D²PAK-7, IRFS7434TRL7PP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5700 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5700 €
50 pcs.
3.4748 €
250 pcs.
3.4153 €
*incl. VAT plus shipping costs
Subject to prior sale
N-Channel MOSFET, IRFS7434TRL7PP, Infineon Technologies
Features
- Improved Gate, Avalanche and Dynamic dV/dt Ruggedness
- Fully Characterized Capacitance and Avalanche SOA
- Enhanced body diode dV/dt and dI/dt Capability
- Lead-Free, RoHS Compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 40 V | |
| Max. current | 362 A | |
| drain-source on resistance RDS (on) max @VGS=10V | 1 mΩ | |
| Enclosure | D²PAK-7 | |
| Gate Charge Qg @10V (nC) | 0.00000021 C | |
| Power loss | 245 W | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Original Packaging | Reel with 800 pieces |
| Country of origin | CN |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |