IRFS3306TRLPBF | Infineon Technologies

Infineon Technologies N channel HEXFET power MOSFET, D²PAK, IRFS3306TRLPBF

Order No.: 54S1067
MPN:
IRFS3306TRLPBF
SP001568056
IRFS3306TRLPBF Infineon Technologies MOSFETs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9992 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
1,599.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
800 pcs.
1.9992 €

Power MOSFET, IRFS3306TRLPBF, INFINEON

Features

  • Improved gate
  • Dynamic dv/dt rating
  • RoHS compliant
  • Halogen free
  • Lead-free

Applications

  • High efficiency synchronous rectification in SMPS
  • Uninterruptible power supply
  • High speed power switching
  • Hard switched and high frequency circuits
Technical specifications
Filter Property Value
Version N channel
drain-source on resistance RDS (on) max @VGS=10V 4.2 mΩ
Enclosure D²PAK
Gate Charge Qg @10V (nC) 0.00000012 C
Assembly SMD
min. operating temperature -55 °C
max. operating temperature 175 °C
Logistics
Property Value
Country of origin CN
Original Packaging Reel with 800 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes