IRFR5305TRPBF | Infineon Technologies
Infineon Technologies P-channel HEXFET power MOSFET, DPAK, IRFR5305TRPBF
NCNR (non cancelable / non returnable)
Power MOSFET, IRFR5305TRPBF, INFINEON
Fifth generation HEXFET from International Rectifier utilize advanced processing techniques to achieve extremely low on-resistance per silicon area. This benefit, combined with the fast switching speed and ruggedized device design that HEXFET Power MOSFET is well known for, provides the designer with an extremely efficient and reliable device for use in a wide variety of applications. The D-Pak is designed for surface mounting using vapor phase, infrared, or wave soldering techniques. The straight lead version (IRFU series) is for through-hole mounting applications. Power dissipation levels up to 1.5 watts are possible in typical surface mount applications.
Features
- Industry-leading quality
- Dynamic dv/dt Rating
- 100% avalanche tested
- 175 °C Operating Temperature
- Green product (RoHS compliant)
| Filter | Property | Value |
|---|---|---|
| Version | P-channel | |
| drain-source on resistance RDS (on) max @VGS=10V | 65 mΩ | |
| Enclosure | DPAK | |
| Gate Charge Qg @10V (nC) | 2.9x10<sup>-8</sup> C | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 175 °C |
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Reel with 2,000 pieces |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |