IRFR024NTRPBF | Infineon Technologies
Infineon Technologies N channel HEXFET power MOSFET, 55 V, 17 A, TO-252, IRFR024NTRPBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3451 € *
Available in 5 Days: 5,000 pcs. - if ordered today
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3451 €
25 pcs.
0.3213 €
100 pcs.
0.2975 €
*incl. VAT plus shipping costs
Subject to prior sale
MOSFET, IRFR024NTRPBF, Infineon Technologies
The IRFR024NTRPBF is a power MOSFET rectifier that utilizes advanced processing techniques to achieve extremely low on-resistance per silicon area.
Features
- Ultra low on-resistance
- Advanced process technology
- Fast switching
- Avalanche rated
Applications
- DC motors
- Inverters
- SMPS
- Lighting
- Load switches
- Battery powered applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 55 V | |
| Max. current | 17 A | |
| drain-source on resistance RDS (on) max @VGS=10V | 75 mΩ | |
| Enclosure | TO-252 | |
| Gate Charge Qg @10V (nC) | 2x10<sup>-8</sup> C | |
| Power loss | 45 W | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 1 piece |
| Country of origin | PH |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |