IRFP150NPBF | Infineon Technologies
Infineon Technologies N channel HEXFET power MOSFET, 100 V, 42 A, TO-247, IRFP150NPBF
Unit Price (€ / pc.)
1.6660 € *
Available: 50 pcs.
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6660 €
10 pcs.
1.3447 €
100 pcs.
1.1424 €
250 pcs.
0.9877 €
1000 pcs.
0.8568 €
*incl. VAT plus shipping costs
Subject to prior sale
MOSFET, IRFP150NPBF, Infineon Technologies
The IRFP150NPBF is a power MOSFET rectifier that utilizes advanced processing techniques to achieve extremely low on-resistance per silicon area.
Features
- Advanced process technology
- Dynamic dv/dt rating
- Fast switching
Applications
- DC motors
- Inverters
- SMPS
- Lighting
- Load switches
- Battery powered applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 100 V | |
| Max. current | 42 A | |
| drain-source on resistance RDS (on) max @VGS=10V | 36 mΩ | |
| Enclosure | TO-247 | |
| Gate Charge Qg @10V (nC) | 0.00000011 C | |
| Power loss | 140 W | |
| Assembly | THT | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412900 |
| Country of origin | MX |
| Original Packaging | Bar with 25 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |