IRFH8318TRPBF | Infineon Technologies
Infineon Technologies N channel HEXFET power MOSFET, 30 V, 27 A, PQFN, IRFH8318TRPBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3927 € *
Standard delivery time from the manufacturer is: 13 Weeks
Power MOSFET, IRFH8318TRPBF, Infineon Technologies
Synchronous MOSFET for high frequency buck converters
Features
- Low Thermal Resistance to PCB (< 1.7°C/
- Low Profile (<1.2mm)
- Industry-Standard Pinou
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 30 V | |
| Max. current | 27 A | |
| drain-source on resistance RDS (on) max @VGS=4,5V | 4.6 mΩ | |
| drain-source on resistance RDS (on) max @VGS=10V | 3.1 mΩ | |
| Enclosure | PQFN | |
| Gate Charge Qg @10V (nC) | 4.1x10<sup>-8</sup> C | |
| Power loss | 3.6 W | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 4,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |