IRF7416-PBF | Infineon Technologies
MOSFET PFET PFET IRF7416
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5474 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
27.37 € *
Price list
Quantity
Price per unit*
50 pcs.
0.5474 €
250 pcs.
0.4879 €
*incl. VAT plus shipping costs
Subject to prior sale
HEXFET Power MOSFETs series IRF.
In SO8 package; Table index:
P-channel MOSFETs.
Technical attributes (type, voltage (VDS), resistance (RDS), current (ID)): IRF7416, –30 V, 20 mohm, –7.1 A, International Rectifier
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 100 pieces |
| Country of origin | CN |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |