IRF4905LPBF | Infineon Technologies
Infineon Technologies P-channel HEXFET power MOSFET, -55 V, -42 A, TO-262, IRF4905LPBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5946 € *
Standard delivery time from the manufacturer is: 18 Weeks
MOSFET, IRF4905LPBF, Infineon Technologies
Features
- Advanced process technology
- Ultra low on-resistance
- Repetitive avalanche allowed up to Tj max
- Fast switching
Applications
- DC motors
- SMPS
- Lighting
- Load switches
- Battery powered applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | P-channel | |
| max. Voltage | -55 V | |
| Max. current | -42 A | |
| drain-source on resistance RDS (on) max @VGS=10V | 20 mΩ | |
| Enclosure | TO-262 | |
| Gate Charge Qg @10V (nC) | 0.00000012 C | |
| Power loss | 3.8 W | |
| Assembly | THT | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |