IRF4104SPBF | Infineon Technologies
MOSFET IRF4104SPBF
Order No.: 31S3108
MPN:
IRF4104SPBF
SP001551088
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0710 € *
Available in 10 days: 70 pcs. - if ordered today
Total Price:
10.71 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0710 €
50 pcs.
1.0353 €
100 pcs.
0.9877 €
*incl. VAT plus shipping costs
Subject to prior sale
HEXFET MOSFET NFET s Typ International Rectifier IRF.
Tabellenangaben: Typ, Spannung (VDSS), Widerstand RDS(ON), Strom: ID, Gehäuse.
N-Channel-Ausführung.
Type: IRF4104SPBF, 40 V, 5,5 mOhm, 75 A, D²Pak
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | CN |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |