IRF3710ZPBF | Infineon Technologies

INFINEON THT MOSFET NFET 100V 59A 18mΩ 150°C TO-220 IRF3710ZPBF

Order No.: 31S3094
MPN:
IRF3710ZPBF
SP001564400
Series: IRF
IRF3710ZPBF Infineon Technologies MOSFETs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0948 € *
Available in 5 Days: 1,190 pcs. - if ordered today
Total Price:
10.95 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0948 €
50 pcs.
1.0234 €
100 pcs.
0.9520 €
*incl. VAT plus shipping costs
Subject to prior sale

HEXFET MOSFET NFET s Typ International Rectifier IRF.

Tabellenangaben: Typ, Spannung (VDSS), Widerstand RDS(ON), Strom: ID, Gehäuse.

N-Channel-Ausführung.

Type: IRF3710ZPBF, 100 V, 18 mOhm, 59 A, TO220AB

Logistics
Property Value
Customs tariff number 85412900
Country of origin PH
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes