IRF2805PBF | Infineon Technologies
INFINEON THT MOSFET NFET 55V 75A 4,7mΩ 175°C TO-220 IRF2805PBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2257 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
1.23 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2257 €
25 pcs.
1.1900 €
50 pcs.
1.1424 €
100 pcs.
1.0710 €
250 pcs.
0.9877 €
*incl. VAT plus shipping costs
Subject to prior sale
HEXFET MOSFET NFET s Typ International Rectifier IRF.
Tabellenangaben: Typ, Spannung (VDSS), Widerstand RDS(ON), Strom: ID, Gehäuse.
N-Channel-Ausführung.
Type: IRF2805PBF, 55 V, 4,7 mOhm, 75 A, TO220AB
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |