IRF2804PBF | Infineon Technologies
Infineon Technologies N channel HEXFET power MOSFET, 40 V, 75 A, TO-220, IRF2804PBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2971 € *
Available: 63 pcs.
Available in 5 Days: 400 pcs. - if ordered today
MOSFET, IRF2804PBF, Infineon Technologies
The IRF2804PBF is a power MOSFET rectifier that utilizes advanced processing techniques to achieve extremely low on-resistance per silicon area. The low thermal resistance of the TO-220 contributes to its wide acceptance throughout the industry.
Features
- Advanced process technology
- Ultra low on-resistance
- Dynamic dv/dt rating
- Fast switching
- Avalanche rated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 40 V | |
| Max. current | 75 A | |
| drain-source on resistance RDS (on) max @VGS=10V | 2.3 mΩ | |
| Enclosure | TO-220 | |
| Gate Charge Qg @10V (nC) | 0.00000016 C | |
| Power loss | 300 W | |
| Assembly | THT | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 1 piece |
| Country of origin | PH |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |