IRF1405PBF | Infineon Technologies
INFINEON THT MOSFET NFET 55V 169A 5,3mΩ 175°C TO-220 IRF1405PBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2495 € *
Available in 5 Days: 2,840 pcs. - if ordered today
Total Price:
12.50 € *
Price list
Quantity
Price per unit*
10 pcs.
1.2495 €
50 pcs.
1.1662 €
100 pcs.
1.0829 €
*incl. VAT plus shipping costs
Subject to prior sale
HEXFET MOSFET NFET s Typ International Rectifier IRF.
Tabellenangaben: Typ, Spannung (VDSS), Widerstand RDS(ON), Strom: ID, Gehäuse.
N-Channel-Ausführung.
Type: IRF1405PBF, 55 V, 5,3 mOhm, 169 A, TO220AB
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 1,994 pieces |
| Country of origin | PH |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |