IRF1010NPBF | Infineon Technologies
Infineon Technologies N channel HEXFET power MOSFET, 55 V, 85 A, TO-220, IRF1010NPBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7854 € *
Standard delivery time from the manufacturer is: 99 Weeks
MOSFET, IRF1010NPBF, Infineon Technologies
The IRF1010NPBF is a power MOSFET rectifier that utilizes advanced processing techniques to achieve extremely low on-resistance per silicon area. The low thermal resistance of the TO-220 contributes to its wide acceptance throughout the industry.
Features
- Advanced process technology
- Ultra low on-resistance
- Dynamic dv/dt rating
- Fast switching
- Avalanche rated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 55 V | |
| Max. current | 85 A | |
| drain-source on resistance RDS (on) max @VGS=10V | 11 mΩ | |
| Enclosure | TO-220 | |
| Gate Charge Qg @10V (nC) | 0.00000012 C | |
| Power loss | 130 W | |
| Assembly | THT | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 1 piece |
| Country of origin | CN |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |