IPT059N15N3ATMA1 | Infineon Technologies
INFINEON SMD MOSFET NFET 150V 155A 5,9mΩ 175°C PG-HSOF-8 IPT059N15N3ATMA1
Order No.: 04S8406
MPN:
IPT059N15N3ATMA1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7838 € *
Standard delivery time from the manufacturer is: 1 Week
• N-channel, normal level
• Excellent gate charge x RDS(on) product (FOM)
• Very low on-resistance RDS(on)
• 175 °C operating temperature
• Pb-free lead plating; RoHS compliant
• Qualified according to JEDEC1) for target application
• Ideal for high-frequency switching and synchronous rectification
• Halogen-free according to IEC61249-2-21
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85412900 |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |