IPP120N04S3-02 | Infineon Technologies

Infineon Technologies N channel OptiMOST power transistor, TO-220, IPP120N04S3-02

Order No.: 54S1074
MPN:
IPP120N04S3-02
SP000261228
IPP120N04S3-02 Infineon Technologies MOSFETs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.1880 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
309.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
6.1880 €

Power transistor, IPP120N04S3-02, INFINEON

Features

  • N-channel - enhancement mode
  • MSL1 up to 260 °C peak reflow
  • 175 °C operating temperature
  • Green product (RoHS compliant)
  • 100% avalanche tested

Applications

  • OptiMOS-T2 40 V addresses all kind of EPS motor control (3-phase and H-bridge motors, HVAC fan control, electric pumps, especially in combination with PWM control)
  • Thus OptiMOS-T2 40 V products based on Infineon’s advanced trench technology will be the benchmark for next generation of automotive applications in energy efficiency, CO2 reduction, e-drives
Technical specifications
Filter Property Value
Version N channel
drain-source on resistance RDS (on) max @VGS=10V 2.3 mΩ
Enclosure TO-220
Gate Charge Qg @10V (nC) 0.00000016 C
Assembly SMD
min. operating temperature -55 °C
max. operating temperature 175 °C
Logistics
Property Value
Country of origin MY
Original Packaging Bar with 50 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes