IPLU300N04S4-R8 | Infineon Technologies
Infineon Technologies N channel OptiMOST2 power transistor, H-PSOF-8-1, IPLU300N04S4-R8
Order No.: 54S1062
MPN:
IPLU300N04S4-R8
SP001063102
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.3074 € *
Standard delivery time from the manufacturer is: 18 Weeks
Power transistor, IPLU300N04S4-R8, INFINEON
Features
- N-channel - enhancement mode
- MSL1 up to 260 °C peak reflow
- 175 °C operating temperature
- Green product (RoHS compliant)
- 100% avalanche tested
Applications
- High current automotive applications
- Electronic Power Steering - EPS
- Battery management - start - stop
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| drain-source on resistance RDS (on) max @VGS=10V | 0.77 mΩ | |
| Enclosure | H-PSOF-8-1 | |
| Gate Charge Qg @10V (nC) | 0.000000221 C | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |