IPI80N06S407AKSA2 | Infineon Technologies
Infineon Technologies N channel OptiMOST2 power transistor, 60 V, 80 A, PG-TO262-3, IPI80N06S407AKSA2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0702 € *
Standard delivery time from the manufacturer is: 1 Week
MOSFET, IPI80N06S407AKSA2, Infineon Technologies
Features
- N-channel
- Enhancement mode
- MSL1 up to 260°C peak reflow
- Avalanche rated
Applications
- Valves control
- Solenoids control
- Lighting
- Single-ended motors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 60 V | |
| Max. current | 80 A | |
| drain-source on resistance RDS (on) max @VGS=10V | 7.1 mΩ | |
| Enclosure | PG-TO262-3 | |
| Gate Charge Qg @10V (nC) | 4.3x10<sup>-8</sup> C | |
| Power loss | 79 W | |
| Assembly | THT | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412900 |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |