IPI024N06N3GXKSA1 | Infineon Technologies
Infineon Technologies N channel OptiMOS3 power transistor, 60 V, 120 A, PG-TO262-3, IPI024N06N3GXKSA1
Unit Price (€ / pc.)
2.856 € *
Standard delivery time from the manufacturer is: 14 Weeks
Power transistor, IPI024N06N3GXKSA1, Infineon
OptiMOS Power-Transistor, ideal for high frequency switching and syncing with very low on-resistance and 100% avalanche tested.
Features
- Excellent gate charge
- Halogen-free
- Optimized technology for DC/DC converters
- Ideal for high frequency switching
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| min. operating temperature | -55 °C | |
| drain-source on resistance RDS (on) max @VGS=10V | 2.4 mΩ | |
| max. operating temperature | 175 °C | |
| Gate Charge Qg @10V (nC) | 0.000000206 C | |
| Max. current | 120 A | |
| Power loss | 250 W | |
| max. Voltage | 60 V | |
| Enclosure | PG-TO262-3 | |
| Assembly | THT |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 500 pieces |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |