IPG20N04S4L-11 | Infineon Technologies
Infineon Technologies N channel OptiMOST2 power transistor, PG-TDSON-8-4, IPG20N04S4L-11
Order No.: 54S1080
MPN:
IPG20N04S4L-11
SP000705564
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6426 € *
Standard delivery time from the manufacturer is: 14 Weeks
Power transistor, IPG20N04S4L-11, INFINEON
Features
- Dual N-channel logic level - enhancement mode
- MSL1 up to 260 °C peak reflow
- 175 °C operating temperature
- Green product (RoHS compliant)
- 100% avalanche tested
Applications
- Small loads control switching
- Body applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| drain-source on resistance RDS (on) max @VGS=10V | 11.6 mΩ | |
| Enclosure | PG-TDSON-8-4 | |
| Gate Charge Qg @10V (nC) | 2x10<sup>-8</sup> C | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Original Packaging | Reel with 5,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |