IPD90N06S407ATMA2 | Infineon Technologies
Infineon Technologies N channel OptiMOS T2 transistor, 60 V, 90 A, TO252-3-11, IPD90N06S407ATMA2
Order No.: 88S9282
MPN:
IPD90N06S407ATMA2
SP001028680
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8092 € *
Standard delivery time from the manufacturer is: 1 Week
OptiMOS® -T2 Power-Transistor
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 60 V | |
| Max. current | 90 A | |
| drain-source on resistance RDS (on) max @VGS=4,5V | 6.9 mΩ | |
| Enclosure | TO252-3-11 | |
| Gate Charge Qg @10V (nC) | 4.3x10<sup>-8</sup> C | |
| Power loss | 79 W | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |