IPD90N06S4-05 | Infineon Technologies
Infineon Technologies N channel OptiMOST2 power transistor, DPAK, IPD90N06S4-05
Order No.: 54S1040
MPN:
IPD90N06S4-05
SP001028730
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1186 € *
Standard delivery time from the manufacturer is: 18 Weeks
Power transistor, IPD90N06S4-05, INFINEON
Features
- N-channel - enhancement mode
- MSL1 up to 260 °C peak reflow
- 175 °C operating temperature
- 100% avalanche tested
- Ultra low RDS(On)
Applications
- Valves control
- Solenoids control
- Lighting
- Single-ended motors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| drain-source on resistance RDS (on) max @VGS=10V | 5.1 mΩ | |
| Enclosure | DPAK | |
| Gate Charge Qg @10V (nC) | 6.2x10<sup>-8</sup> C | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Original Packaging | Reel with 2,500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |