IPD50P04P4L-11 | Infineon Technologies
Infineon Technologies P-channel OptiMOSP2 power transistor, -40 V, -50 A, DPAK, IPD50P04P4L-11
Order No.: 54S1032
MPN:
IPD50P04P4L-11
SP002325766
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9758 € *
Standard delivery time from the manufacturer is: 18 Weeks
Power transistor, IPD50P04P4L-11, INFINEON
Features
- P-channel - logic level - enhancement mode
- AEC qualified
- MSL1 up to 260 °C peak reflow
- 175 °C operating temperature
- Green product (RoHS compliant)
Applications
- High-Side MOSFETs for motor bridges (half-bridges, H-bridges, 3-phase-motors)
- Bridge configuration could be realized with 40 V P-channel as high side device with no need of charge pump
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | P-channel | |
| max. Voltage | -40 V | |
| Max. current | -50 A | |
| drain-source on resistance RDS (on) max @VGS=10V | 10.6 mΩ | |
| Enclosure | DPAK | |
| Gate Charge Qg @10V (nC) | 4.5x10<sup>-8</sup> C | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Original Packaging | Reel with 2,500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |