IPD15N06S2L-64 | Infineon Technologies

Infineon Technologies N channel OptiMOS power transistor, DPAK, IPD15N06S2L-64

Order No.: 54S1097
MPN:
IPD15N06S2L-64
SP001063644
IPD15N06S2L-64 Infineon Technologies MOSFETs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5712 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
1,428.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
2500 pcs.
0.5712 €

Power transistor, IPD15N06S2L-64, INFINEON

Features

  • N-channel logic level - enhancement mode
  • MSL1 up to 260 °C peak reflow
  • 175 °C operating temperature
  • Ultra low Rds(On)
  • 100% avalanche tested

Applications

  • Valves control
  • Solenoids control
  • Lighting
  • Single-ended motors
Technical specifications
Filter Property Value
Version N channel
drain-source on resistance RDS (on) max @VGS=10V 64 mΩ
Enclosure DPAK
Gate Charge Qg @10V (nC) 1.1x10<sup>-8</sup> C
Assembly SMD
min. operating temperature -55 °C
max. operating temperature 175 °C
Logistics
Property Value
Country of origin MY
Original Packaging Reel with 2,500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes