IPD100N04S4-02 | Infineon Technologies
Infineon Technologies N channel OptiMOST2 power transistor, DPAK, IPD100N04S4-02
Order No.: 54S1030
EAN: 4099891645847
MPN:
IPD100N04S4-02
SP000646184
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5704 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
2.57 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5704 €
50 pcs.
2.5109 €
250 pcs.
2.4633 €
*incl. VAT plus shipping costs
Subject to prior sale
Power transistor, IPD100N04S4-02, INFINEON
Features
- N-channel - enhancement mode
- AEC qualified
- MSL1 up to 260 °C peak reflow
- 175 °C operating temperature
- Green product (RoHS compliant)
Applications
- OptiMOS-T 40 V addresses to small loads control switching (3-phase and H-bridge motors, electric pumps, especially in combination with PWM control)
- Body applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| drain-source on resistance RDS (on) max @VGS=10V | 2 mΩ | |
| Enclosure | DPAK | |
| Gate Charge Qg @10V (nC) | 9.1x10<sup>-8</sup> C | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Original Packaging | Reel with 2,500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |