IPB70N04S406ATMA1 | Infineon Technologies
Infineon Technologies N channel OptiMOST2 power transistor, 40 V, 70 A, PG-TO263-3, IPB70N04S406ATMA1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.595 € *
Standard delivery time from the manufacturer is: 9 Weeks
MOSFET, IPB70N04S406ATMA1, Infineon Technologies
Features
- N-channel
- Enhancement mode
- MSL1 up to 260°C peak reflow
- Avalanche rated
Applications
- EPS motor control
- 3-phase and H-bridge motors
- HVAC fan control
- Electric pumps
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 40 V | |
| Max. current | 70 A | |
| drain-source on resistance RDS (on) max @VGS=10V | 6.2 mΩ | |
| Enclosure | PG-TO263-3 | |
| Gate Charge Qg @10V (nC) | 2.45x10<sup>-8</sup> C | |
| Power loss | 58 W | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412900 |
| Original Packaging | Reel with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |