IPB083N10N3GATMA1 | Infineon Technologies
Infineon Technologies N channel OptiMOS3 power transistor, 100 V, 80 A, PG-TO263-3, IPB083N10N3GATMA1
Unit Price (€ / pc.)
1.7017 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
5.11 € *
Price list
Quantity
Price per unit*
3 pcs.
1.7017 €
15 pcs.
1.4756 €
75 pcs.
1.3209 €
400 pcs.
1.1900 €
1000 pcs.
1.0829 €
*incl. VAT plus shipping costs
Subject to prior sale
MOSFET, IPB083N10N3GATMA1, Infineon Technologies
Features
- N-channel
- Excellent gate charge
- Very low on-resistance
- Ideal for high-frequency switching and synchronous rectification
Applications
- Synchronous rectification for AC-DC SMPS
- Motor control for 48 V–80 V systems
- Isolated DC-DC converters
- Or-ing switches and circuit breakers in 48 V systems
- Class D audio amplifiers
- Uninterruptible power supplies (UPS)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| min. operating temperature | -55 °C | |
| drain-source on resistance RDS (on) max @VGS=10V | 8.3 mΩ | |
| max. operating temperature | 175 °C | |
| Gate Charge Qg @10V (nC) | 4.2x10<sup>-8</sup> C | |
| Max. current | 80 A | |
| Power loss | 125 W | |
| max. Voltage | 100 V | |
| Enclosure | PG-TO263-3 | |
| Assembly | SMD |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 1 piece |
| Customs tariff number | 85412900 |