IPA037N08N3GXKSA1 | Infineon Technologies
Infineon Technologies N channel OptiMOS3 power transistor, 80 V, 75 A, PG-TO220-3, IPA037N08N3GXKSA1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2844 € *
Standard delivery time from the manufacturer is: On Request
MOSFET, IPA037N08N3GXKSA1, Infineon Technologies
Features
- Optimized technology for DC/DC converters
- N-channel
- Normal level
- Avalanche rated
Applications
- Solar
- Consumer
- SMPS
- Telecom
- Server
- PC power
- LED
- Motor control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 80 V | |
| Max. current | 75 A | |
| drain-source on resistance RDS (on) max @VGS=10V | 3.7 mΩ | |
| Enclosure | PG-TO220-3 | |
| Gate Charge Qg @10V (nC) | 8.8x10<sup>-8</sup> C | |
| Power loss | 41 W | |
| Assembly | THT | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 450 pieces |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |