BSZ900N15NS3G | Infineon Technologies
Infineon Technologies N channel OptiMOS small power transistor, 150 V, 13 A, PG-TSDSON-8, BSZ900N15NS3G
Order No.: 88S7670
MPN:
BSZ900N15NS3G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9282 € *
Standard delivery time from the manufacturer is: 1 Week
OptiMOS 3 Power-Transistor
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 150 V | |
| Max. current | 13 A | |
| drain-source on resistance RDS (on) max @VGS=4,5V | 90 mΩ | |
| Enclosure | PG-TSDSON-8 | |
| Gate Charge Qg @10V (nC) | 5x10<sup>-9</sup> C | |
| Power dissipation | 38 W | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |