BSZ520N15NS3GATMA1 | Infineon Technologies
Infineon Technologies N channel OptiMOS3 power transistor, 150 V, 21 A, TSDSON-8, BSZ520N15NS3GATMA1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3685 € *
Standard delivery time from the manufacturer is: 1 Week
MOSFET, BSZ520N15NS3GATMA1, Infineon Technologies
Features
- Optimized for DC/DC conversion
- N-channel
- Normal level
- Low on-resistance
Applications
- Synchronous rectification for AC-DC SMPS
- Motor control for 48 V–80 V
- Isolated DC-DC converters
- Or-ing switches and circuit breakers in 48 V systems
- Class D audio amplifiers
- Uninterruptible power supplies (UPS)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 150 V | |
| Max. current | 21 A | |
| drain-source on resistance RDS (on) max @VGS=10V | 52 mΩ | |
| Enclosure | TSDSON-8 | |
| Gate Charge Qg @10V (nC) | 8.7x10<sup>-9</sup> C | |
| Power loss | 57 W | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |