BSZ340N08NS3 G | Infineon Technologies
Infineon Technologies N channel OptiMOS3 power transistor, PG-TSDSON-8, BSZ340N08NS3 G
Order No.: 54S1034
MPN:
BSZ340N08NS3 G
SP000443634
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5474 € *
Standard delivery time from the manufacturer is: 30 Weeks
Power transistor, BSZ340N08NS3 G, INFINEON
OptiMOS is the market leader in highly efficient solutions for power generation, power supply and power consumption.
Features
- Ideal for high frequency switching
- Optimized technology for DC/DC converters
- N-channel, normal level
- 100% avalanche tested
- Pb-free plating; RoHS compliant
Applications
- Solar
- Consumer
- Telecom
- Server
- PC power
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| drain-source on resistance RDS (on) max @VGS=10V | 34 mΩ | |
| Enclosure | PG-TSDSON-8 | |
| Gate Charge Qg @10V (nC) | 6.8x10<sup>-9</sup> C | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Original Packaging | Reel with 5,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |