BSS84PWH6327XTSA1 | Infineon Technologies
Infineon Technologies P-channel SIPMOS small signal transistor, -60 V, -0.15 A, PG-SOT323-3, BSS84PWH6327XTSA1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0421 € *
Available in 5 Days: 12,100 pcs. - if ordered today
MOSFET, BSS84PWH6327XTSA1, Infineon Technologies
Features
- P-Channel
- Enhancement mode
- Logic level
- Avalanche rated
- dv/dt rated
Applications
- Power management functions
- Motor control
- On-board charger
- DC-DC
- Consumer
- Logic level translators
- Power MOSFET gate drivers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | P-channel | |
| max. Voltage | -60 V | |
| Max. current | -0.15 A | |
| drain-source on resistance RDS (on) max @VGS=10V | 8 Ω | |
| Enclosure | PG-SOT323-3 | |
| Gate Charge Qg @10V (nC) | 1x10<sup>-9</sup> C | |
| Power loss | 0.3 W | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412900 |
| Original Packaging | Reel with 915,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |