BSS84PH6327XTSA2 | Infineon Technologies
Infineon Technologies P-channel SIPMOS small signal transistor, -60 V, -0.17 A, SOT-223, BSS84PH6327XTSA2
Unit Price (€ / pc.)
0.2344 € *
Available: 1,458 pcs.
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2344 €
10 pcs.
0.1464 €
50 pcs.
0.1059 €
250 pcs.
0.0869 €
1000 pcs.
0.0750 €
*incl. VAT plus shipping costs
Subject to prior sale
MOSFET, BSS84PH6327XTSA2, Infineon Technologies
Features
- P-Channel
- Enhancement mode
- Logic level
- Avalanche rated
- dv/dt rated
Applications
- Power management functions
- Motor control
- On-board charger
- DC-DC
- Consumer
- Logic level translators
- Power MOSFET gate drivers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | P-channel | |
| max. Voltage | -60 V | |
| Max. current | -0.17 A | |
| drain-source on resistance RDS (on) max @VGS=10V | 8 Ω | |
| Enclosure | SOT-223 | |
| Gate Charge Qg @10V (nC) | 1x10<sup>-9</sup> C | |
| Power loss | 0.36 W | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |