BSS606NH6327XTSA1 | Infineon Technologies
Infineon Technologies N channel OptiMOS3 small signal transistor, 60 V, 3.2 A, PG-SOT89-4, BSS606NH6327XTSA1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1273 € *
Standard delivery time from the manufacturer is: 12 Weeks
MOSFET, BSS606NH6327XTSA1, Infineon Technologies
Features
- N-channel
- Enhancement mode
- Logic level
- Avalanche rated
Applications
- Automotive
- Consumer
- DC-DC
- eMobility
- Motor control
- Onboard charger
- Telecom
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 60 V | |
| Max. current | 3.2 A | |
| drain-source on resistance RDS (on) max @VGS=10V | 60 mΩ | |
| Enclosure | PG-SOT89-4 | |
| Gate Charge Qg @10V (nC) | 3.7x10<sup>-9</sup> C | |
| Power loss | 1 W | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412900 |
| Original Packaging | Reel with 11,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |