BSS159NH6327XTSA2 | Infineon Technologies
Infineon Technologies N channel SIPMOS small signal transistor, 60 V, 0.13 A, PG-SOT23-3, BSS159NH6327XTSA2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1285 € *
Available in 5 Days: 2,900 pcs. - if ordered today
MOSFET, BSS159NH6327XTSA2, Infineon Technologies
Features
- N-channel
- Depletion mode
- dv/dt rated
- Lead-free, Halogen-free, Rohs-compliant
Applications
- Automotive
- Consumer
- DC-DC
- eMobility
- Motor control
- Onboard charger
- Telecom
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 60 V | |
| Max. current | 0.13 A | |
| drain-source on resistance RDS (on) max @VGS=10V | 8 mΩ | |
| Enclosure | PG-SOT23-3 | |
| Gate Charge Qg @10V (nC) | 1.4x10<sup>-9</sup> C | |
| Power loss | 0.36 W | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412900 |
| Original Packaging | Reel with 177,000 pieces |