BSP89H6327XTSA1 | Infineon Technologies
INFINEON SMD MOSFET NFET 240V 350mA 6Ω 150°C SOT-223 BSP89L6327
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3808 € *
Standard delivery time from the manufacturer is: 1 Week
MOSFET, BSP89H6327, Infineon Technologies
Features
- N-channel
- Enhancement mode
- Logic level
- Avalanche rated
- dv/dt rated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 240 V | |
| Max. current | 350 mA | |
| drain-source on resistance RDS (on) max @VGS=10V | 6 Ω | |
| Enclosure | SOT-223 | |
| Gate Charge Qg @10V (nC) | 6.4x10<sup>-9</sup> C | |
| Power loss | 1.8 W | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |