BSP321PH6327XTSA1 | Infineon Technologies
Infineon Technologies P-channel SIPMOS small signal transistor, 20 V, -0.98 A, PG-SOT223-4, BSP321PH6327XTSA1
Unit Price (€ / pc.)
0.7973 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.99 € *
Price list
Quantity
Price per unit*
5 pcs.
0.7973 €
25 pcs.
0.6783 €
125 pcs.
0.5831 €
500 pcs.
0.5236 €
1000 pcs.
0.4760 €
*incl. VAT plus shipping costs
Subject to prior sale
MOSFET, BSP321PH6327XTSA1, Infineon Technologies
Features
- P-Channel
- Enhancement mode
- Normal level
- Avalanche rated
Applications
- Power management functions
- Motor control
- On-board charger
- DC-DC
- Consumer
- Logic level translators
- Power MOSFET gate drivers
Technical specifications
Filter | Property | Value |
---|---|---|
max. Voltage | 20 V | |
Power loss | 1.8 W | |
Assembly | SMD | |
Enclosure | PG-SOT223-4 | |
Max. current | -0.98 A | |
Version | P-channel | |
min. operating temperature | -55 °C | |
max. operating temperature | 150 °C | |
Gate Charge Qg @10V (nC) | 9x10<sup>-9</sup> C | |
drain-source on resistance RDS (on) max @VGS=10V | 900 mΩ |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85412900 |
Original Packaging | Reel with 1,000 pieces |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |