BSP135 H6327 | Infineon Technologies
Infineon Technologies N channel SIPMOS small signal transistor, PG-SOT223, BSP135 H6327
Order No.: 54S1047
MPN:
BSP135 H6327
SP001058812
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9401 € *
Standard delivery time from the manufacturer is: 18 Weeks
Signal transistor, BSP135 H6327, INFINEON
Areas of application include power supply startup power, over-voltage protection, in-rush-current limiter, off-line voltage reference. With one single component it is possible to realize a simple current regulator. All products are suitable for automotive applications. In order to meet special requirements, depletion MOSFET is available with V GS(th) indicator on the reel.
Features
- N-channel
- Depletion mode
- Dynamic dv/dt rating
- Pb-free lead plating; RoHS compliant
- Halogen-free
Applications
- Automotive
- Consumer
- DC-DC
- eMobility
- Onboard charger
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| drain-source on resistance RDS (on) max @VGS=10V | 20 mΩ | |
| Enclosure | PG-SOT223 | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Reel with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |