BSO110N03MSGXUMA1 | Infineon Technologies
Infineon Technologies N channel OptiMOS 3 M series power MOSFET, 30 V, 12.1 A, PG-DSO-8, BSO110N03MSGXUMA1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2785 € *
Standard delivery time from the manufacturer is: 14 Weeks
MOSFET, BSO110N03MSGXUMA1, Infineon Technologies
Features
- Optimized for 5V driver application
- Low FOM for high frequency SMPS
- N-channel
- Very low on-resistance
Applications
- Onboard charger
- Notebook
- Mainboard
- DC-DC
- VRD/VRM
- Motor control
- LED
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 30 V | |
| Max. current | 12.1 A | |
| drain-source on resistance RDS (on) max @VGS=10V | 11 mΩ | |
| Enclosure | PG-DSO-8 | |
| Gate Charge Qg @10V (nC) | 1.5x10<sup>-8</sup> C | |
| Power loss | 2.5 W | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412900 |
| Original Packaging | Reel with 1 piece |