BSL308CH6327XTSA1 | Infineon Technologies
Infineon Technologies N channel OptiMOS P3 + Optimos 2 small signal transistor, 30 V, -2 A, PG-TSOP6, BSL308CH6327XTSA1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1892 € *
Standard delivery time from the manufacturer is: 12 Weeks
MOSFET, BSL308CH6327XTSA1, Infineon Technologies
Features
- Complementary P + N channel
- Enhancement mode
- Logic level
- Avalanche rated
Applications
- Automotive
- DC-DC
- Motor control
- On-board charger
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 30 V | |
| Max. current | -2 A | |
| drain-source on resistance RDS (on) max @VGS=4,5V | 130 mΩ | |
| drain-source on resistance RDS (on) max @VGS=10V | 80 mΩ | |
| Enclosure | PG-TSOP6 | |
| Gate Charge Qg @10V (nC) | 1.5x10<sup>-9</sup> C | |
| Power loss | 0.5 W | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412900 |
| Original Packaging | Reel with 3,000 pieces |