BSC886N03LSGATMA1 | Infineon Technologies
Infineon Technologies N channel OptiMOS3 power MOSFET, 30 V, 13 A, TDSON-8, BSC886N03LSGATMA1
Unit Price (€ / pc.)
0.3689 € *
Standard delivery time from the manufacturer is: On Request
MOSFET, BSC886N03LSGATMA1, Infineon Technologies
Features
- Fast switching MOSFET for SMPS
- Optimized technology for DC/DC converters
- N-channel
- Very low on-resistance
Applications
- Onboard charger
- Notebook
- Mainboard
- DC-DC
- VRD/VRM
- Motor control
- LED
Technical specifications
Filter | Property | Value |
---|---|---|
max. Voltage | 30 V | |
Assembly | SMD | |
Enclosure | TDSON-8 | |
Max. current | 13 A | |
Version | N channel | |
min. operating temperature | -55 °C | |
max. operating temperature | 150 °C | |
Gate Charge Qg @10V (nC) | 1.2x10<sup>-8</sup> C | |
drain-source on resistance RDS (on) max @VGS=10V | 6 mΩ |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85412900 |
Original Packaging | Reel with 5,000 pieces |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |