AUIRF7640S2TR | Infineon Technologies

Infineon Technologies N channel automotive DirectFET power MOSFET, DirectFET Small Can, AUIRF7640S2TR

Order No.: 54S1011
MPN:
AUIRF7640S2TR
SP001515728
AUIRF7640S2TR Infineon Technologies MOSFETs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1543 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
5,540.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
4800 pcs.
1.1543 €

Power MOSFET, AUIRF7640S2TR, INFINEON

The AUIRF7640S2TR combines the latest Automotive HEXFET Power MOSFET Silicon technology with the advanced DirectFET packaging platform to produce a best in class part for Automotive Class D audio amplifier applications. The DirectFET package is compatible with existing layout geometries used in power applications, PCB assembly equipment and vapor phase, infra-red or convection soldering techniques. The DirectFET package allows dual sided cooling to maximize thermal transfer in automotive power systems.

This HEXFET Power MOSFET optimizes gate charge, body diode reverse recovery and internal gate resistance to improve key Class D audio amplifier performance factors such as efficiency, THD and EMI. Moreover the DirectFET packaging platform offers low parasitic inductance and resistance when compared to conventional wire bonded SOIC packages which improves EMI performance by reducing the voltage ringing that accompanies current transients. These features combine to make this MOSFET a highly desirable component in Automotive Class D audio amplifier and other high speed switching systems.

Features

  • Advanced process technology
  • Low RDS(on) for improved efficiency
  • Low Qg for better THD and improved efficiency
  • Low Qrr for better THD and lower EMI
  • Low parasitic inductance for reduced ringing and lower EMI
Technical specifications
Filter Property Value
Version N channel
drain-source on resistance RDS (on) max @VGS=10V 36 mΩ
Enclosure DirectFET Small Can
Gate Charge Qg @10V (nC) 7.3x10<sup>-9</sup> C
Assembly SMD
min. operating temperature -55 °C
max. operating temperature 175 °C
Logistics
Property Value
Country of origin MX
Original Packaging Reel with 4,800 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes