XMC4800F100F1024AAXQMA1 | Infineon Technologies
ARM Cortex M4 microcontroller, 32 bit, 144 MHz, LQFP-100, XMC4800F100F1024AAXQMA1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.5303 € *
Standard delivery time from the manufacturer is: 13 Weeks
Microcontroller, XMC4800F100F1024AAXQMA1, Infineon Technologies
The XMC4800F100F1024AAXQMA1 is a high-performance 32-bit ARM Cortex-M4 CPU energy efficient microcontroller that is optimized for industrial connectivity, industrial control, power conversion, sense and control.
Features
- On-chip memory
- Four Analog-Digital Converters (VADC) of 12-bit resolution, 8 channels each, with input out-of-range comparators
- System control unit (SCU) for system configuration and control
- Two Capture/Compare Units 8 (CCU8) for motor control and power conversion
- Six universal serial interface channels (USIC),providing 6 serial channels, usable as UART, double-SPI, quad-SPI, IIC, IIS and LIN interfaces
Applications
- Industrial applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | LQFP-100 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | ARM Cortex M4 | |
| Core Size | 32 bit | |
| Clock frequency | 144 MHz | |
| Number of I/Os | 75 | |
| Memory size | 1 MB | |
| Data RAM Size | 200 KB | |
| Voltage | 3.13-3.63 V | |
| Number of pins | 100 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| Original Packaging | Tray with 540 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |