XMC4504-F100K512 | Infineon Technologies

Microcontroller, 120 MHz, 512 kbyte, 128 kbyte

Order No.: 51S3156
MPN:
XMC4504-F100K512
XMC4504-F100K512 Infineon Technologies Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.1503 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
111.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
11.1503 €

Microcontroller Typ Infineon Typ XMC45.

Tabellenangaben: Typ, Flash, SRAM, Gehäuse.

Type: XMC4504-F100K512, 512 kB, 128 kB, LQFP-100

Logistics
Property Value
Customs tariff number 85423190
MSL MSL 1
Country of origin MY
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes