XMC4500-F100F1024 | Infineon Technologies

Microcontroller, 120 MHz, 1.024 Mbyte, 160 kbyte

Order No.: 51S3150
MPN:
XMC4500-F100F1024
XMC4500-F100F1024 Infineon Technologies Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.3173 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
103.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
10.3173 €

Microcontroller Typ Infineon Typ XMC45.

Tabellenangaben: Typ, Flash, SRAM, Gehäuse.

Type: XMC4500-F100F1024, 1024 kB, 160 kB, LQFP-100

Logistics
Property Value
Country of origin MY
MSL MSL 1
Customs tariff number 85423190
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes