XMC1302T038X0200ABXUMA1 | Infineon Technologies
ARM Cortex M0 microcontroller, 32 bit, 32 MHz, TFSOP-38, XMC1302T038X0200ABXUMA1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7608 € *
Standard delivery time from the manufacturer is: 1 Week
Microcontroller, XMC1302T038X0200ABXUMA1, Infineon Technologies
The XMC1302T038X0200ABXUMA1 is a high-performance 32-bit ARM Cortex-M0 CPU that addresses the real-time control needs of motor control, digital power conversion.
Features
- On-chip memory
- Two Universal Serial Interface Channels (USIC), usable as UART, double-SPI, quad-SPI, IIC, IIS and LIN interfaces
- Ultra low power consumption
- Capture/Compare Units 8 (CCU8) for motor control and power conversion
- System control unit (SCU) for system configuration and control
Applications
- Industrial applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | TFSOP-38 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | ARM Cortex M0 | |
| Core Size | 32 bit | |
| Clock frequency | 32 MHz | |
| Number of I/Os | 26 | |
| Memory size | 200 KB | |
| Data RAM Size | 16 KB | |
| Voltage | 1.8-5.5 V | |
| Number of pins | 38 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |