XMC1100Q040F0064ABXUMA1 | Infineon Technologies
ARM Cortex M0 microcontroller, 32 bit, 32 MHz, VQFN-40, XMC1100Q040F0064ABXUMA1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3328 € *
Standard delivery time from the manufacturer is: 18 Weeks
Microcontroller, XMC1100Q040F0064ABXUMA1, Infineon Technologies
The XMC1100Q040F0064ABXUMA1 is a high-performance 32-bit ARM Cortex-M0 CPU processor core and also is optimized fol LED lighting applications and human-machine interface.
Features
- On-chip memory
- Tri-stated in input mode
- Two universal serial interface channels
- Temperature sensor
Applications
- General purpose
- Smart sensors and actuators
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | VQFN-40 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | ARM Cortex M0 | |
| Core Size | 32 bit | |
| Clock frequency | 32 MHz | |
| Number of I/Os | 27 | |
| Memory size | 64 KB | |
| Data RAM Size | 16 KB | |
| Voltage | 1.8-5.5 V | |
| Number of pins | 40 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| Original Packaging | Reel with 5,000 pieces |