XE164F24F66LACFXQMA1 | Infineon Technologies
C166SV2 microcontroller, 16 bit, 66 MHz, LQFP-100, XE164F24F66LACFXQMA1
Unit Price (€ / pc.)
10.3768 € *
Standard delivery time from the manufacturer is: On Request
Microcontroller, XE164F24F66LACFXQMA1, INFINEON
The XE164F24F66LACFXQMA1 is a real time signal controller of full-feature single-chip CMOS microcontroller. This device extends the functionality and performance in terms of instructions (MAC unit), peripherals, and speed.
Features
- High-performance CPU with five-stage pipeline
- 1024 Bytes on-chip special function register area
- 16 Mbytes total linear address space for code and data
- Up to 12 Mbytes external address space for code and data
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | LQFP-100 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | C166SV2 | |
| Core Size | 16 bit | |
| Clock frequency | 66 MHz | |
| Number of I/Os | 75 | |
| Memory size | 192 KB | |
| Data RAM Size | 24 KB | |
| Voltage | 3-5.5 V | |
| Number of pins | 100 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Tray with 540 pieces |
| Customs tariff number | 85423190 |