XC886C6FFI3V3ACFXUMA1 | Infineon Technologies
XC800 microcontroller, 8 bit, 24 MHz, TQFP-48, XC886C6FFI3V3ACFXUMA1
Unit Price (€ / pc.)
2.6894 € *
Standard delivery time from the manufacturer is: On Request
Microcontroller, XC886C6FFI3V3ACFXUMA1, Infineon Technologies
The XC886C6FFI3V3ACFXUMA1 is a high performance 8-bit single-chip microcontroller that has fast access to ROM or RAM memories without a wait state.
Features
- On-chip memory
- Power-on reset
- Capture/compare unit for PWM signal generation
- Two full-duplex serial interfaces
- Four 16-bit timers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | TQFP-48 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | XC800 | |
| Core Size | 8 bit | |
| Clock frequency | 24 MHz | |
| Number of I/Os | 34 | |
| Memory size | 24 KB | |
| Data RAM Size | 1.75 KB | |
| Voltage | 3-3.6 V | |
| Number of pins | 48 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 1,800 pieces |
| Customs tariff number | 85423190 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |