XC87813FFA5VACKXUMA1 | Infineon Technologies
XC800 microcontroller, 8 bit, 27 MHz, LQFP-64, XC87813FFA5VACKXUMA1
Unit Price (€ / pc.)
2.856 € *
Standard delivery time from the manufacturer is: On Request
Microcontroller, XC87813FFA5VACKXUMA1, Infineon Technologies
The XC87813FFA5VACKXUMA1 is a high performance 8-bit single-chip microcontroller that has fast access to ROM or RAM memories without a wait state.
Features
- On-chip memory
- Power-on reset
- Two Capture/compare units
- Two full-duplex serial interfaces
- Four 16-bit timers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | LQFP-64 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | XC800 | |
| Core Size | 8 bit | |
| Clock frequency | 27 MHz | |
| Number of I/Os | 40 | |
| Memory size | 52 KB | |
| Data RAM Size | 3.25 KB | |
| Voltage | 4.5-5.5 V | |
| Number of pins | 64 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 1,900 pieces |
| Customs tariff number | 85423190 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |